Bott Cabinet 5, Steel, 800 mm x 750mm x 1.3 m, Blue
- RS Stock No.:
- 663-455
- Mfr. Part No.:
- 40030007.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€2,008.66
(exc. VAT)
€2,470.65
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,008.66 |
*price indicative
- RS Stock No.:
- 663-455
- Mfr. Part No.:
- 40030007.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 800mm | |
| Width | 750mm | |
| Depth | 1.3m | |
| Colour | Blue | |
| Number of Drawers | 5 | |
| Standards/Approvals | No | |
| Weight | 136.6kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 800mm | ||
Width 750mm | ||
Depth 1.3m | ||
Colour Blue | ||
Number of Drawers 5 | ||
Standards/Approvals No | ||
Weight 136.6kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet is engineered for superior organisation and storage efficiency in various professional environments. This robust cabinet features a heavy-duty, reinforced steel construction that accommodates an impressive total capacity of up to 1.5 tonnes. With five fully extending drawers, designed to comfortably fit a range of tools and materials, it allows for effortless access and organisation. The cabinet's sleek design is available in a tasteful gentian blue, complemented by a durable powder coat finish in light grey, ensuring it not only performs well but also looks stylish. With dimensions of 1300mm in width, 750mm in depth, and 800mm in height, this cabinet maximises storage space while maintaining a compact footprint.
Constructed from heavy duty sheet steel for long lasting durability
Features five drawers with a load capacity of 75kg each ensuring ample storage flexibility
Drawers are fully extending allowing for easy access to contents
Available in a striking gentian blue with a powder coated finish for added resilience
Designed to fit seamlessly into both workshop and office settings
Compact dimensions optimise space without sacrificing storage capacity
Related links
- Bott Cabinet 5 800 mm x 750mm x 1.3 m, Grey
- Bott Cabinet 5 800 mm x 750mm x 1.3 m, Red
- Bott Cabinet 5 800 mm x 750mm x 1.3 m, Light Grey
- Bott Cabinet 5 800 mm x 650mm x 1.3 m, Blue
- Bott Cabinet 6 800 mm x 750mm x 1.3 m, Blue
- Bott Cabinet 5 1 m x 750mm x 1.3 m, Blue
- Bott Cabinet 5 800 mm x 750mm x 800 mm, Blue
- Bott Cabinet 5 800 mm x 650mm x 1.3 m, Grey
