Bott Cabinet 5, Steel, 700 mm x 750mm x 650 mm, Blue
- RS Stock No.:
- 662-606
- Mfr. Part No.:
- 40027007.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,059.70
(exc. VAT)
€1,303.43
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,059.70 |
*price indicative
- RS Stock No.:
- 662-606
- Mfr. Part No.:
- 40027007.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 700mm | |
| Width | 750mm | |
| Depth | 650mm | |
| Colour | Blue | |
| Number of Drawers | 5 | |
| Standards/Approvals | No | |
| Weight | 83.03kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 700mm | ||
Width 750mm | ||
Depth 650mm | ||
Colour Blue | ||
Number of Drawers 5 | ||
Standards/Approvals No | ||
Weight 83.03kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet is expertly designed to cater to your storage needs with a robust, reinforced steel housing that boasts a remarkable total capacity of up to 1.5 tonnes. Ideal for workplaces, this cabinet features five fully extending drawers that provide efficient access and organisation for all your tools and supplies. With a sleek finish available in gentian blue and light grey powder coat, it fits seamlessly into any modern environment. The cabinet offers ample space while maintaining a compact profile, making it the ideal solution for both large workspaces and smaller areas alike.
Constructed with heavy duty sheet steel for superior durability
Holds a maximum weight load of 75kg per drawer ensuring reliability under pressure
Includes five drawers with varied heights for versatile storage options
Finished in a stylish powder coat that enhances both aesthetics and protection
Compact design allows for efficient use of space without compromising on storage capacity
Related links
- Bott Cabinet 5 700 mm x 750mm x 650 mm, Blue
- Bott Cabinet 5 700 mm x 750mm x 650 mm, Grey
- Bott Cabinet 5 700 mm x 750mm x 650 mm, Red
- Bott Cabinet 5 700 mm x 750mm x 650 mm, Light Grey
- Bott Cabinet 5 700 mm x 650mm x 650 mm, Blue
- Bott Cabinet 5 600 mm x 750mm x 650 mm, Blue
- Bott Cabinet 5 800 mm x 750mm x 650 mm, Blue
- Bott Cabinet 5 700 mm x 750mm x 800 mm, Blue
