Bott Cabinet 7, Steel, 900 mm x 750mm x 800 mm, Grey

Subtotal (1 unit)*

€1,637.24

(exc. VAT)

€2,013.81

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,637.24

*price indicative

RS Stock No.:
663-866
Mfr. Part No.:
40028108.19V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Case Material

Steel

Height

900mm

Width

750mm

Depth

800mm

Colour

Grey

Number of Drawers

7

Standards/Approvals

No

Weight

124.5kg

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio drawer cabinet with 7 drawers is engineered for robust organisation and durability, making it an ideal solution for both professional and personal spaces. Designed with a heavy-duty reinforced steel housing, this cabinet boasts a total capacity of up to 1.5 tonnes, ensuring that it can comfortably accommodate your storage needs. The cabinet features 100% extension drawers which allow for easy access to all contents, coupled with a sleek and modern finish available in anthracite grey and light grey. With dimensions of 800x750x900mm, it effortlessly fits into various environments while providing an efficient storage solution.

Crafted from sheet steel for exceptional durability

Finished with durable powder coat paint for a long lasting aesthetic

Can support a substantial 75kg load per drawer for heavy equipment

Includes a mix of drawer heights for versatile storage of various items

Perfectly designed for easy manoeuvrability with each drawer fully extending

Comprehensive storage solution featuring seven drawers tailored for optimal organisation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy