Bott Cabinet 4, Steel, 700 mm x 525mm x 650 mm, Red

Subtotal (1 unit)*

€848.76

(exc. VAT)

€1,043.97

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€848.76

*price indicative

RS Stock No.:
663-272
Mfr. Part No.:
40011062.24V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Case Material

Steel

Height

700mm

Width

525mm

Depth

650mm

Colour

Red

Number of Drawers

4

Weight

59.16kg

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott cubio drawer cabinet with 4 drawers is expertly designed for optimal storage and organization in both professional and personal settings. Constructed with a heavy-duty, reinforced steel housing, it boasts an impressive total capacity of up to 1.5 tones and features 100% extension drawers for easy access. The cabinet's thoughtfully arranged drawer configuration includes varying heights, specifically a 100mm, two at 150mm, and one at 200mm, allowing for tailored storage solutions. Finished in a durable powder coat paint, this cabinet presents a clean light grey and bold crimson red aesthetic, making it not just functional but visually appealing. With a size of 650x525x700mm, it fits seamlessly into various environments, proving to be an indispensable addition for anyone seeking reliable and attractive storage.

Heavy-duty steel construction ensures durability and longevity

Up to 1.5 tones total capacity accommodates a wide range of items

100% extension drawers provide easy access to stored contents

Diverse drawer heights (100mm, 150mm, and 200mm) cater to different storage needs

Finished in powder coat paint for a sleek, professional look

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy