Teng Tools Chuck Adapter
- RS Stock No.:
- 809-918
- Mfr. Part No.:
- M140071
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€22.92
(exc. VAT)
€28.19
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.92 |
*price indicative
- RS Stock No.:
- 809-918
- Mfr. Part No.:
- M140071
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Chuck | |
| Drill Accessory Type | Chuck Adapter | |
| For Use With | Drive Ratchet | |
| Number of Pieces | 1 | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Chuck | ||
Drill Accessory Type Chuck Adapter | ||
For Use With Drive Ratchet | ||
Number of Pieces 1 | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools tap chuck is designed for versatility and precision, allowing for seamless use with M3 to M8 taps. Ideal for professionals, it ensures reliability and ease of handling.
Suitable for use with TengTools taps
Compatible with a 1/4 inch drive ratchet
Features a satin finish for improved grip
Lightweight design with a net weight of 52g
Manufactured in Taiwan for quality assurance
Designed for tap sizes ranging from M3 to M8
