DeWALT Wood 1 Frame Point 22 mm, 600 mm Overall
- RS Stock No.:
- 173-360
- Mfr. Part No.:
- DT4877-QZ
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€55.85
(exc. VAT)
€68.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €55.85 |
*price indicative
- RS Stock No.:
- 173-360
- Mfr. Part No.:
- DT4877-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Drill Bit | |
| Material | Wood | |
| Sub Type | Frame Point | |
| Overall Length | 600mm | |
| Number of Pieces | 1 | |
| Drill Point Diameter | 22mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Drill Bit | ||
Material Wood | ||
Sub Type Frame Point | ||
Overall Length 600mm | ||
Number of Pieces 1 | ||
Drill Point Diameter 22mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The DeWALT 22mm x 600mm Frame Drill Bit is designed for fast, accurate, and clean drilling in hardwood, softwood, and laminate materials. With a tapered transition for easy removal from the drill hole and extra length for deeper drilling, this frame drill bit is perfect for woodworking projects.
Performs fast and accurate drill holes in various materials
Tapered transition for easy tool removal from drill hole
Extra length for deeper drilling
Suitable for wood applications
Round shank fitment for secure usage
Related links
- DeWALT Wood 1 Frame Bit 8 mm, 600 mm Overall
- DeWALT Wood 1 16 mm, 600 mm Overall
- DeWALT Wood 1 12 mm, 600 mm Overall
- DeWALT Wood 1 10 mm, 600 mm Overall
- DeWALT Wood 1 18 mm, 600 mm Overall
- DeWALT Wood 1 22 mm, 152 mm Overall
- DeWALT Wood 1 Self-Feed 28 mm, 152 mm Overall
- DeWALT Wood 1 Tri Flute 14 mm, 152 mm Overall
