DeWALT Hardened Steel 1 12 mm, 380 mm Overall
- RS Stock No.:
- 172-508
- Mfr. Part No.:
- DT4636-QZ
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€14.92
(exc. VAT)
€18.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.92 |
*price indicative
- RS Stock No.:
- 172-508
- Mfr. Part No.:
- DT4636-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Drill Bit | |
| Material | Hardened Steel | |
| Overall Length | 380mm | |
| Number of Pieces | 1 | |
| Drill Point Diameter | 12mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Drill Bit | ||
Material Hardened Steel | ||
Overall Length 380mm | ||
Number of Pieces 1 | ||
Drill Point Diameter 12mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT 12mm x 380mm Power Ship Wood Auger Bit is designed for fast and effortless material penetration in wood. With a dual cutting edge made of hardened alloy steel, this auger bit provides maximum durability even when drilling through nails. The spiral groove shape 'LEWIS' ensures high drilling progress and clean holes with minimal spalling, making it a reliable tool for various wood drilling applications.
Self feed feature allows for fast and effortless material penetration
Dual cutting edge made of hardened alloy steel for maximum durability in nails
Spiral groove shape 'lewis' ensures high drilling progress and maximum chip transport
Peripheral cutting for clean holes with minimal spalling
Working length of 280mm for versatile drilling applications
Suitable for wood drilling applications
Related links
- DeWALT Hardened Steel 1 10 mm, 380 mm Overall
- DeWALT Hardened Steel 1 26 mm, 380 mm Overall
- DeWALT Hardened Steel 1 18 mm, 380 mm Overall
- DeWALT Hardened Steel 1 Auger Bit 22 mm, 380 mm Overall
- DeWALT Hardened Steel 1 30 mm, 380 mm Overall
- DeWALT Hardened Steel 1 14 mm, 380 mm Overall
- DeWALT Hardened Steel 1 32 mm, 380 mm Overall
- DeWALT Hardened Steel 1 20 mm, 380 mm Overall
