DeWALT Hardened Steel 1 20 mm, 380 mm Overall
- RS Stock No.:
- 173-589
- Mfr. Part No.:
- DT4644-QZ
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€15.07
(exc. VAT)
€18.54
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.07 |
*price indicative
- RS Stock No.:
- 173-589
- Mfr. Part No.:
- DT4644-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Drill Bit | |
| Material | Hardened Steel | |
| Overall Length | 380mm | |
| Number of Pieces | 1 | |
| Drill Point Diameter | 20mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Drill Bit | ||
Material Hardened Steel | ||
Overall Length 380mm | ||
Number of Pieces 1 | ||
Drill Point Diameter 20mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT 20mm x 380mm Power Ship Wood Auger Bit is a high-quality auger bit designed for fast and effortless material penetration in wood. With a self-feed feature for quick drilling and a dual cutting edge for durability in nails, this auger bit offers superior life and clean holes with minimal spalling. The spiral groove shape 'LEWIS' ensures maximum chip transport and high drilling progress, making it the ideal tool for wood drilling applications.
Self-feed feature for fast and effortless material penetration
Dual cutting edge for maximum durability in nails
Hardened alloy steel construction for superior life
Spiral groove shape 'LEWIS' for maximum chip transport and high drilling progress
Peripheral cutting for clean holes with minimal spalling
Related links
- DeWALT Hardened Steel 1 18 mm, 380 mm Overall
- DeWALT Hardened Steel 1 10 mm, 380 mm Overall
- DeWALT Hardened Steel 1 30 mm, 380 mm Overall
- DeWALT Hardened Steel 1 14 mm, 380 mm Overall
- DeWALT Hardened Steel 1 12 mm, 380 mm Overall
- DeWALT Hardened Steel 1 26 mm, 380 mm Overall
- DeWALT Hardened Steel 1 Auger Bit 22 mm, 380 mm Overall
- DeWALT Hardened Steel 1 Auger Bit 16 mm, 380 mm Overall
