DeWALT Carbide Drill Bit 16 mm 1, 260mm Overall

Subtotal (1 unit)*

€12.08

(exc. VAT)

€14.86

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 64 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€12.08

*price indicative

RS Stock No.:
172-746
Mfr. Part No.:
DT9580-QZ
Manufacturer:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

SDS Drill Bit

Material

Carbide

Sub Type

Drill Bit

Overall Length

260mm

Number of Pieces

1

Shank Type

SDS Plus

Drilling Length

200mm

Drill Bit Size

16mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The DeWALT SDS+ EXTREME Drill Bit is designed to provide exceptional durability, drilling life, and speed. The innovative design includes a superior carbide grade tip for outstanding durability, a 4 flute spiral for increased energy transmission, and a 140° tip design for better penetration and longer life. With a hardened steel body for extra strength and reduced breakage, this drill bit is perfect for concrete applications.

Superior carbide grade tip for outstanding durability

4 flute spiral design for increased durability and energy transmission

140° tip design for better penetration and longer life

Hardened steel body for extra strength and reduced breakage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy