DeWALT Carbide Tooth Drill Bit 6.5 mm 1, 260mm Overall
- RS Stock No.:
- 172-842
- Mfr. Part No.:
- DT9522-QZ
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€11.02
(exc. VAT)
€13.55
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.02 |
*price indicative
- RS Stock No.:
- 172-842
- Mfr. Part No.:
- DT9522-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | SDS Drill Bit | |
| Material | Carbide Tooth | |
| Sub Type | Drill Bit | |
| Overall Length | 260mm | |
| Shank Type | SDS Plus | |
| Number of Pieces | 1 | |
| Drill Bit Size | 6.5mm | |
| Drill Point Angle | 140° | |
| Drilling Length | 200mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type SDS Drill Bit | ||
Material Carbide Tooth | ||
Sub Type Drill Bit | ||
Overall Length 260mm | ||
Shank Type SDS Plus | ||
Number of Pieces 1 | ||
Drill Bit Size 6.5mm | ||
Drill Point Angle 140° | ||
Drilling Length 200mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The DeWALT Extreme SDS+ 6.5mm x 260mm 2 Cutter Drill is designed for fast and durable drilling in masonry, stone, concrete, and brick/block work. With Tough Core and Iron Blast Technology, this drill bit offers enhanced durability and reduced risk of breakage, making it perfect for heavy-duty applications.
TOUGH CORE technology for increased durability
IRON BLAST TECHNOLOGY for strengthened composite blasting
2 CUTTER CARBIDE HEAD for better penetration and longevity
Optimized mounting shank for perfect grip and power transmission
Hardened steel body for extra strength and reduced breakage
Related links
- DeWALT Carbide 6.5 mm 1, 260mm Overall
- DeWALT Carbide Drill Bit 16 mm 1, 260mm Overall
- DeWALT Carbide Drill Bit 10 mm 1, 260mm Overall
- DeWALT Carbide Drill Bit 6 mm 1, 260mm Overall
- DeWALT Carbide Drill Bit 8 mm 1, 260mm Overall
- Bosch High Alloy Steel Hammer Drill Bit 6.5 mm 1, 260mm Overall
- DeWALT Carbide 12 mm 1, 260mm Overall
- DeWALT Carbide Head 12 mm 1, 260mm Overall
