DeWALT Carbide Drill Bit 10 mm 10, 210mm Overall
- RS Stock No.:
- 215-712
- Mfr. Part No.:
- DT9837-QZ
- Manufacturer:
- DeWALT
Subtotal (1 pack of 10 units)*
€78.19
(exc. VAT)
€96.17
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €78.19 | €7.819 |
*price indicative
- RS Stock No.:
- 215-712
- Mfr. Part No.:
- DT9837-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | SDS Drill Bit | |
| Material | Carbide | |
| Sub Type | Drill Bit | |
| Overall Length | 210mm | |
| Number of Pieces | 10 | |
| Shank Type | SDS Plus | |
| Drill Point Angle | 140° | |
| Drill Bit Size | 10mm | |
| Drilling Length | 150mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type SDS Drill Bit | ||
Material Carbide | ||
Sub Type Drill Bit | ||
Overall Length 210mm | ||
Number of Pieces 10 | ||
Shank Type SDS Plus | ||
Drill Point Angle 140° | ||
Drill Bit Size 10mm | ||
Drilling Length 150mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The DeWALT Extreme SDS+ 10mm x 210mm 2 Cutter Drill Bit is specifically designed for professional use, with tough core material for enhanced durability and iron blast technology to reduce breakage risk. It features a 2 cutter carbide head for better penetration, longer lifespan, faster drilling, and greater durability. This drill bit is suitable for fast drilling of plug, anchor, or clearance holes in masonry, stone, concrete, and brick/block work.
Tough core material for increased durability
Iron blast technology strengthens the bit
2 cutter carbide head for better penetration and durability
Optimized mounting shank for perfect grip and power transmission
Hardened steel body for extra strength and reduced breakage
Related links
- DeWALT Carbide Drill Bit 10 mm 10, 210mm Overall
- DeWALT Carbide Drill Bit 8 mm 10, 210mm Overall
- DeWALT Carbide 8 mm 10, 210mm Overall
- DeWALT Carbide 6 mm 10, 210mm Overall
- DeWALT Carbide 6.5 mm 10, 210mm Overall
- DeWALT High Grade Carbide 210mm Overall
- DeWALT Carbide Drill Bit 6.5 mm 1, 210mm Overall
- DeWALT Carbide Drill Bit 6 mm 1, 210mm Overall
