DeWALT Carbide 6.5 mm 1, 260mm Overall
- RS Stock No.:
- 172-705
- Mfr. Part No.:
- DT8918-QZ
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€16.60
(exc. VAT)
€20.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.60 |
*price indicative
- RS Stock No.:
- 172-705
- Mfr. Part No.:
- DT8918-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | SDS Drill Bit | |
| Material | Carbide | |
| Number of Flutes | 4 | |
| Overall Length | 260mm | |
| Number of Pieces | 1 | |
| Shank Type | SDS Plus | |
| Finish | Carbide | |
| Drilling Length | 200mm | |
| Drill Bit Size | 6.5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type SDS Drill Bit | ||
Material Carbide | ||
Number of Flutes 4 | ||
Overall Length 260mm | ||
Number of Pieces 1 | ||
Shank Type SDS Plus | ||
Finish Carbide | ||
Drilling Length 200mm | ||
Drill Bit Size 6.5mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The DeWALT ELITE SDS+ 6.5mm x 260mm Full Head Carbide 4 Cutter Drill Bit is designed for durability, accuracy, and strength. With features like full head carbide for maximum life and rebar strike resistance, this drill bit is ideal for drilling holes into reinforced concrete.
Full Head Carbide 4 Cutter (Laser Welded) for maximum life
Rebar strike resistant design for durability when striking rebar
Full carbide pilot feature for quick starts and accurate hole positioning
Iron blast technology strengthens the bit to reduce breakage risk
High speed composite blasting
Related links
- DeWALT Carbide 6.5 mm 10, 210mm Overall
- DeWALT Carbide Tooth Drill Bit 6.5 mm 1, 260mm Overall
- DeWALT Carbide 12 mm 1, 260mm Overall
- DeWALT Carbide ELITE SDS+ 14 mm 1, 260mm Overall
- DeWALT Carbide Drill Bit 6 mm 1, 260mm Overall
- DeWALT Carbide Head 12 mm 1, 260mm Overall
- DeWALT Carbide Drill Bit 16 mm 1, 260mm Overall
- DeWALT Carbide Drill Bit 10 mm 1, 260mm Overall
