DeWALT Carbide Grit 10 mm 10, 260mm Overall
- RS Stock No.:
- 216-087
- Mfr. Part No.:
- DT8969-QZ
- Manufacturer:
- DeWALT
Subtotal (1 pack of 10 units)*
€168.00
(exc. VAT)
€206.64
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €168.00 | €16.80 |
*price indicative
- RS Stock No.:
- 216-087
- Mfr. Part No.:
- DT8969-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | SDS Drill Bit | |
| Material | Carbide Grit | |
| Number of Flutes | 4 | |
| Overall Length | 260mm | |
| Flute Type | Helical | |
| Shank Type | SDS Plus | |
| Number of Pieces | 10 | |
| Drill Bit Size | 10mm | |
| Drilling Length | 200mm | |
| Standards/Approvals | CE marked | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type SDS Drill Bit | ||
Material Carbide Grit | ||
Number of Flutes 4 | ||
Overall Length 260mm | ||
Flute Type Helical | ||
Shank Type SDS Plus | ||
Number of Pieces 10 | ||
Drill Bit Size 10mm | ||
Drilling Length 200mm | ||
Standards/Approvals CE marked | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The DeWALT ELITE SDS+ 10mm260mm Full Head Carbide 4 Cutter Drill Bit (10 Pack) is designed to last with its full head carbide 4 cutter and iron blast technology. Ideal for drilling holes into reinforced concrete, it is also rebar strike resistant and features a full carbide pilot for quick starts and accurate hole positioning. With a pack quantity of 10 and a working length of 200mm, this drill bit is perfect for all your concrete drilling needs.
Built with full head carbide 4 cutter (laser welded) for maximum life
Rebar strike resistant for durability when drilling into reinforced concrete
Full carbide pilot feature for quick starts and precise hole positioning
Iron blast technology strengthens the bit to reduce breakage risk
Pack quantity of 10 for convenience
Working length of 200mm for versatile usage
Diameter of 10mm for compatibility with various applications
Performance XLR ensures high performance drilling
Suitable for concrete applications with SDS Plus fitment
Related links
- DeWALT Carbide SDS 6.5 mm 10, 260mm Overall
- DeWALT Carbide Drill Bit 10 mm 1, 260mm Overall
- DeWALT Carbide Grit Carbide 4 Cutter Drill Bit 12 mm 10, 200mm Overall
- DeWALT Carbide Grit 22 mm 1, 920mm Overall
- DeWALT Carbide Grit 30 mm 1, 570mm Overall
- DeWALT Carbide Grit 26 mm 1, 540mm Overall
- DeWALT Carbide Grit 24 mm 1, 540mm Overall
- DeWALT Carbide Grit Drill Bit 28 mm 1, 570mm Overall
