CK HSS 5 Bit 6 mm, 160mm Overall

Image representative of range

Subtotal (1 unit)*

€6.66

(exc. VAT)

€8.19

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.66

*price indicative

RS Stock No.:
795-010
Mfr. Part No.:
T2942-06
Manufacturer:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Product Type

Bit

Material

HSS

Sub Type

Bit

Overall Length

160mm

Number of Pieces

5

Drill Point Diameter

6mm

RoHS Status: Exempt

COO (Country of Origin):
DE
The CK Flat bit is designed for precise drilling applications, featuring a Brad point for accurate starts and an effective cutting design for enhanced performance in various materials.

HSS steel construction ensures durability and longevity

Hardened design contributes to long life performance

Brad pointed tip allows for accurate drill starts

Ground wing spur facilitates clean hole cutting

Quick lock direct E6.3 drive streamlines usage

Overall length of 160 mm and working length of 130 mm optimises performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy