CK HSS 5 Bit 22 mm, 160mm Overall
- RS Stock No.:
- 795-022
- Mfr. Part No.:
- T2942-22
- Manufacturer:
- CK
Image representative of range
Subtotal (1 unit)*
€9.07
(exc. VAT)
€11.16
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.07 |
*price indicative
- RS Stock No.:
- 795-022
- Mfr. Part No.:
- T2942-22
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Bit | |
| Material | HSS | |
| Sub Type | Bit | |
| Overall Length | 160mm | |
| Number of Pieces | 5 | |
| Drill Point Diameter | 22mm | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Bit | ||
Material HSS | ||
Sub Type Bit | ||
Overall Length 160mm | ||
Number of Pieces 5 | ||
Drill Point Diameter 22mm | ||
RoHS Status: Exempt
The CK Flat bit is designed for precise drilling, featuring a robust construction that ensures effective performance in various materials. With a 22mm diameter, it is Ideal for creating clean holes in wood and other surfaces.
HSS steel construction provides durability and long life performance
Brad pointed tip ensures accurate drill starts every time
Ground wing spur design promotes clean hole cutting
Quick lock direct E6.3 drive assists in Rapid bit changes
Diameter of 22mm makes it suitable for expansive drilling tasks
