CK HSS 90 Drill Bit 16 mm, 120mm Overall
- RS Stock No.:
- 796-095
- Mfr. Part No.:
- T2946-16
- Manufacturer:
- CK
Image representative of range
Subtotal (1 unit)*
€22.02
(exc. VAT)
€27.08
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.02 |
*price indicative
- RS Stock No.:
- 796-095
- Mfr. Part No.:
- T2946-16
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Sub Type | Drill Bit | |
| Overall Length | 120mm | |
| Number of Pieces | 90 | |
| Drill Point Diameter | 16mm | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Drill Bit | ||
Material HSS | ||
Sub Type Drill Bit | ||
Overall Length 120mm | ||
Number of Pieces 90 | ||
Drill Point Diameter 16mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The CK Wood drill bit is designed for precision drilling in various types of timber, ensuring consistent performance in various applications. Its robust build and specific dimensions enhance its effectiveness in tough materials.
Designed for use with nail embedded timber, chipboard, and laminated sheets
HSS Bi-Metal construction provides increased durability and longevity
Features 4 blades for Faster and more efficient drilling
6.35 Hex Shank allows for ease of use and convenience during operation
Related links
- CK HSS 70 Drill Bit 22 mm, 120mm Overall
- CK HSS 70 Drill Bit 25 mm, 120mm Overall
- CK HSS 50 Drill Bit 32 mm, 120mm Overall
- CK HSS 70 Drill Bit 20 mm, 120mm Overall
- CK HSS 5 Bit 16 mm, 160mm Overall
- CK HSS 6 Auger Bit 16 mm, 300mm Overall
- CK HSS 6 Auger Bit 16 mm, 200mm Overall
- Dormer HSS 120mm Overall, 11.5 mm Shank Drill Bit
