CK HSS 70 Drill Bit 22 mm, 120mm Overall

Image representative of range

Subtotal (1 unit)*

€26.94

(exc. VAT)

€33.14

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€26.94

*price indicative

RS Stock No.:
796-097
Mfr. Part No.:
T2946-22
Manufacturer:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Product Type

Drill Bit

Material

HSS

Sub Type

Drill Bit

Overall Length

120mm

Number of Pieces

70

Drill Point Diameter

22mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The CK Drill bit is a high-performance tool designed for drilling into nail embedded timber and various types of engineered wood. Ideal for both professional and DIY applications, it ensures efficient drilling with increased durability.

Designed for use with nail embedded timber, chipboard, blockboard, particle board, and laminated sheet

HSS Bi-Metal construction increases the drill bit's durability

Extended working life on nail embedded wood for prolonged usage

Four blades enable Faster drilling, enhancing efficiency

6.35 Hex Shank offers convenience and ease of use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy