CK HSS 70 Drill Bit 25 mm, 120mm Overall
- RS Stock No.:
- 796-099
- Mfr. Part No.:
- T2946-25
- Manufacturer:
- CK
Image representative of range
Subtotal (1 unit)*
€31.81
(exc. VAT)
€39.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.81 |
*price indicative
- RS Stock No.:
- 796-099
- Mfr. Part No.:
- T2946-25
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Sub Type | Drill Bit | |
| Overall Length | 120mm | |
| Number of Pieces | 70 | |
| Drill Point Diameter | 25mm | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Drill Bit | ||
Material HSS | ||
Sub Type Drill Bit | ||
Overall Length 120mm | ||
Number of Pieces 70 | ||
Drill Point Diameter 25mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The CK Wood drill bit is designed for drilling through various types of timber, ensuring precise and efficient performance for construction tasks and renovations.
Designed for use with nail embedded timber, chipboard, blockboard, and laminated sheets
Constructed with HSS bi-metal for enhanced durability
Provides an extended working life on nail embedded wood
Features four blades for Faster drilling
Includes a 6.35mm Hex Shank for convenience and ease of use
Related links
- CK HSS 70 Drill Bit 22 mm, 120mm Overall
- CK HSS 70 Drill Bit 20 mm, 120mm Overall
- CK HSS 50 Drill Bit 32 mm, 120mm Overall
- CK HSS 90 Drill Bit 16 mm, 120mm Overall
- CK HSS 5 Bit 25 mm, 160mm Overall
- CK HSS 6 Auger Bit 25 mm, 210mm Overall
- CK HSS 6 Auger Bit 25 mm, 300mm Overall
- Dormer HSS 120mm Overall, 11.5 mm Shank Drill Bit
