CK HSS 6 Auger Bit 16 mm, 200mm Overall
- RS Stock No.:
- 796-117
- Mfr. Part No.:
- T3031 16
- Manufacturer:
- CK
Image representative of range
Subtotal (1 unit)*
€25.85
(exc. VAT)
€31.80
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.85 |
*price indicative
- RS Stock No.:
- 796-117
- Mfr. Part No.:
- T3031 16
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Bit | |
| Material | HSS | |
| Sub Type | Auger Bit | |
| Overall Length | 200mm | |
| Number of Pieces | 6 | |
| Drill Point Diameter | 16mm | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Bit | ||
Material HSS | ||
Sub Type Auger Bit | ||
Overall Length 200mm | ||
Number of Pieces 6 | ||
Drill Point Diameter 16mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The CK Auger bit is a high-performance drilling accessory designed for precision in woodwork. Ideal for both hand and power drills, it ensures efficient and clean hole-cutting for various applications.
HSS construction ensures long life performance
Spur ground external edges allow for clean hole cutting
Screw tip design enables precise hole starts
Combination shank fits both hand and power drills
Related links
- CK HSS 6 Auger Bit 16 mm, 300mm Overall
- CK HSS 6 Auger Bit 20 mm, 210mm Overall
- CK HSS 6 Auger Bit 32 mm, 210mm Overall
- CK HSS 6 Auger Bit 13 mm, 190mm Overall
- CK HSS 6 Auger Bit 30 mm, 210mm Overall
- CK HSS 6 Auger Bit 8 mm, 170mm Overall
- CK HSS 6 Auger Bit 10 mm, 190mm Overall
- CK HSS 6 Auger Bit 25 mm, 210mm Overall
