CK HSS 6 Auger Bit 22 mm, 300mm Overall
- RS Stock No.:
- 794-220
- Mfr. Part No.:
- T3034 22
- Manufacturer:
- CK
Image representative of range
Subtotal (1 unit)*
€49.15
(exc. VAT)
€60.45
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €49.15 |
*price indicative
- RS Stock No.:
- 794-220
- Mfr. Part No.:
- T3034 22
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Bit | |
| Material | HSS | |
| Sub Type | Auger Bit | |
| Overall Length | 300mm | |
| Number of Pieces | 6 | |
| Drill Point Diameter | 22mm | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Bit | ||
Material HSS | ||
Sub Type Auger Bit | ||
Overall Length 300mm | ||
Number of Pieces 6 | ||
Drill Point Diameter 22mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The CK Auger bit is designed for precision drilling applications, offering unmatched performance. Its robust design makes it Ideal for both professional and DIY tasks, ensuring a clean hole every time.
HSS construction, hardened for exceptional durability
Spur ground external edge delivers clean hole cutting
Screw tip ensures precise hole starts
Combination shank compatible with hand and power drills
Diameter of 22 mm with a working length of 220 mm
Overall length measures 300 mm
Related links
- CK HSS 6 Auger Bit 20 mm, 300mm Overall
- CK HSS 6 Auger Bit 13 mm, 300mm Overall
- CK HSS 6 Auger Bit 25 mm, 300mm Overall
- CK HSS 6 Auger Bit 10 mm, 300mm Overall
- CK HSS 6 Auger Bit 16 mm, 300mm Overall
- CK HSS 6 Auger Bit 22 mm, 210mm Overall
- CK HSS 6 Auger Bit 20 mm, 210mm Overall
- CK HSS 6 Auger Bit 32 mm, 210mm Overall
