CK Carbon Steel 1 Wood Drill Bit, 0.25in Diameter 12 mm, 152mm Overall
- RS Stock No.:
- 857-489
- Mfr. Part No.:
- T2953-12
- Manufacturer:
- CK
Subtotal (1 unit)*
€4.99
(exc. VAT)
€6.14
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.99 |
*price indicative
- RS Stock No.:
- 857-489
- Mfr. Part No.:
- T2953-12
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Drill Bit | |
| Material | Carbon Steel | |
| Sub Type | Wood Drill Bit | |
| Shank Diameter | 0.25in | |
| Overall Length | 152mm | |
| Number of Pieces | 1 | |
| Drill Point Diameter | 12mm | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Drill Bit | ||
Material Carbon Steel | ||
Sub Type Wood Drill Bit | ||
Shank Diameter 0.25in | ||
Overall Length 152mm | ||
Number of Pieces 1 | ||
Drill Point Diameter 12mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The CK Fast Flat Wood Bit is designed for high-speed drilling through wood, composites, and plastics, providing precision and efficiency in every application.
Vorteck tip flat bits drill through materials with speed and precision
Self-driving threaded tip engages the work surface, reducing user effort
Drills up to 3X Faster than standard flat bits
Related links
- CK Carbon Steel 1 Wood Drill Bit 152mm Overall
- CK Carbon Steel 1 Wood Drill Bit 152mm Overall
- CK Carbon Steel 1 Wood Drill Bit 152mm Overall
- CK Carbon Steel 1 Wood Drill Bit 152mm Overall
- CK Carbon Steel 1 Wood Drill Bit 152mm Overall
- CK Carbon Steel 1 Wood Drill Bit 152mm Overall
- CK Carbon Steel 1 Wood Drill Bit 152mm Overall
- CK Carbon Steel 1 Wood Drill Bit 152mm Overall
