CK Carbon Steel 1 Wood Drill Bit, 0.25in Diameter 25 mm, 152mm Overall
- RS Stock No.:
- 857-495
- Mfr. Part No.:
- T2953-25
- Manufacturer:
- CK
Subtotal (1 unit)*
€7.57
(exc. VAT)
€9.31
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.57 |
*price indicative
- RS Stock No.:
- 857-495
- Mfr. Part No.:
- T2953-25
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Drill Bit | |
| Material | Carbon Steel | |
| Sub Type | Wood Drill Bit | |
| Shank Diameter | 0.25in | |
| Overall Length | 152mm | |
| Number of Pieces | 1 | |
| Drill Point Diameter | 25mm | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Drill Bit | ||
Material Carbon Steel | ||
Sub Type Wood Drill Bit | ||
Shank Diameter 0.25in | ||
Overall Length 152mm | ||
Number of Pieces 1 | ||
Drill Point Diameter 25mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The CK Fast Flat Wood Bit is designed to drill efficiently through wood, composites, and plastics, providing speed and precision for various tasks.
Vorteck tip flat bits enhance drilling speed and precision
Threaded tip self-drives through material with minimal effort
Achieves drilling speeds up to 3X Faster than standard alternatives
Constructed from heat-treated carbon steel for superior sharpness
Corrosion-resistant finish combines black oxide and sandblast treatment
1/4 inch Hex Quick-Lock Shank offers a secure, slip-resistant grip
Impact rated, compatible with battery-powered impact drivers
Related links
- CK Carbon Steel 1 Wood Drill Bit 152mm Overall
- CK Carbon Steel 1 Wood Drill Bit 152mm Overall
- CK Carbon Steel 1 Wood Drill Bit 152mm Overall
- CK Carbon Steel 1 Wood Drill Bit 152mm Overall
- CK Carbon Steel 1 Wood Drill Bit 152mm Overall
- CK Carbon Steel 1 Wood Drill Bit 152mm Overall
- CK Carbon Steel 1 Wood Drill Bit 152mm Overall
- CK Carbon Steel 1 Wood Drill Bit 152mm Overall
