CK Chrome Alloy Steel Drill Bit 5.5 mm 1, 105mm Overall

Subtotal (1 unit)*

€6.30

(exc. VAT)

€7.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.30

*price indicative

RS Stock No.:
857-506
Mfr. Part No.:
T3115 055
Manufacturer:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Product Type

Drill Bit

Material

Chrome Alloy Steel

Number of Flutes

2

Sub Type

Drill Bit

Flute Type

Helical

Overall Length

105mm

Number of Pieces

1

Shank Type

Hex

Finish

Black Oxide, Sandblast

Cutting Direction

Right

Shank Size

0.25in

Drill Bit Size

5.5mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The CK masonry and Tile bit delivers exceptional drilling performance, specifically is designed for creating precise holes in various tough materials like brick, concrete, and Tiles.

Vorteck Arrow tip ensures optimal drilling performance

Integrated depth-stop aids in achieving consistent drilling depth

Impact rated, compatible with battery impact drivers

One-piece design provides precision and durability

1/4 inch Hex Quick-Lock Shank guarantees a secure connection

40Cr body paired with ig50 Carbide tip for high-efficiency drilling

Corrosion resistance enhanced by black oxide and sandblast finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy