CK Chrome Alloy Steel Drill Bit 8 mm 1, 105mm Overall
- RS Stock No.:
- 857-509
- Mfr. Part No.:
- T3115 080
- Manufacturer:
- CK
Subtotal (1 unit)*
€6.08
(exc. VAT)
€7.48
(inc. VAT)
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.08 |
*price indicative
- RS Stock No.:
- 857-509
- Mfr. Part No.:
- T3115 080
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Drill Bit | |
| Material | Chrome Alloy Steel | |
| Sub Type | Drill Bit | |
| Number of Flutes | 2 | |
| Overall Length | 105mm | |
| Flute Type | Helical | |
| Number of Pieces | 1 | |
| Shank Type | Hex | |
| Finish | Black Oxide, Sandblast | |
| Drill Bit Size | 8mm | |
| Shank Size | 0.25in | |
| Cutting Direction | Right | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Drill Bit | ||
Material Chrome Alloy Steel | ||
Sub Type Drill Bit | ||
Number of Flutes 2 | ||
Overall Length 105mm | ||
Flute Type Helical | ||
Number of Pieces 1 | ||
Shank Type Hex | ||
Finish Black Oxide, Sandblast | ||
Drill Bit Size 8mm | ||
Shank Size 0.25in | ||
Cutting Direction Right | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The CK HD Masonry and Tile Bit is designed for optimal drilling performance in a variety of materials. With its Durable construction, this bit ensures efficiency in masonry and Tile applications.
Integrated depth-stop enables precise drilling depth each time
Impact rated for compatibility with battery impact drivers
Precision finished one-piece design enhances durability
Related links
- CK Chrome Alloy Steel Drill Bit 6 mm 1, 105mm Overall
- CK Chrome Alloy Steel Drill Bit 5 mm 1, 105mm Overall
- CK Chrome Alloy Steel Drill Bit 5.5 mm 1, 105mm Overall
- CK Chrome Alloy Steel Drill Bit 4 mm 1, 105mm Overall
- CK Chrome Alloy Steel Drill Bit 7 mm 1, 105mm Overall
- BETA HSS 105mm Overall
- CK Chrome Vanadium Steel 5 Drill Bit 8 mm, 117mm Overall
- Makita Aluminium 4 mm 1, 105mm Overall
