CK Chrome Alloy Steel Drill Bit 5 mm 1, 105mm Overall

Subtotal (1 unit)*

€5.56

(exc. VAT)

€6.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5.56

*price indicative

RS Stock No.:
857-505
Mfr. Part No.:
T3115 050
Manufacturer:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Product Type

Drill Bit

Material

Chrome Alloy Steel

Number of Flutes

2

Sub Type

Drill Bit

Flute Type

Helical

Overall Length

105mm

Number of Pieces

1

Shank Type

Hex

Finish

Black Oxide, Sandblast

Drill Bit Size

5mm

Cutting Direction

Right

Shank Size

0.25in

RoHS Status: Exempt

COO (Country of Origin):
CN
The CK masonry and Tile bit is designed for exceptional drilling performance, efficiently tackling soft to high-density materials such as brick, block, concrete, and Tiles.

Vorteck Arrow tip design optimises drilling efficiency

Integrated depth-stop ensures accurate drilling depth every time

Impact rated for compatibility with battery impact drivers

Precision finished single-piece structure enhances durability

1/4 inch Hex Quick-Lock Shank provides a secure slip-resistant connection

40Cr body with ig50 Carbide tip offers superior cutting capability

Black oxide and sandblast finish promotes corrosion resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy