CK Chrome Alloy Steel Drill Bit 7 mm 1, 105mm Overall
- RS Stock No.:
- 857-508
- Mfr. Part No.:
- T3115 070
- Manufacturer:
- CK
Subtotal (1 unit)*
€5.76
(exc. VAT)
€7.08
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.76 |
*price indicative
- RS Stock No.:
- 857-508
- Mfr. Part No.:
- T3115 070
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Drill Bit | |
| Material | Chrome Alloy Steel | |
| Sub Type | Drill Bit | |
| Number of Flutes | 2 | |
| Overall Length | 105mm | |
| Flute Type | Helical | |
| Shank Type | Hex | |
| Number of Pieces | 1 | |
| Finish | Black Oxide, Sandblast | |
| Shank Size | 0.25in | |
| Cutting Direction | Right | |
| Drill Bit Size | 7mm | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Drill Bit | ||
Material Chrome Alloy Steel | ||
Sub Type Drill Bit | ||
Number of Flutes 2 | ||
Overall Length 105mm | ||
Flute Type Helical | ||
Shank Type Hex | ||
Number of Pieces 1 | ||
Finish Black Oxide, Sandblast | ||
Shank Size 0.25in | ||
Cutting Direction Right | ||
Drill Bit Size 7mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The CK HD Masonry and Tile Bit is designed for efficient drilling through a variety of materials including brick, block, concrete, and tiles, ensuring optimal performance with minimal effort.
Vorteck Arrow tip masonry bits enhance drilling performance
Integrated depth-stop ensures precise drilling depth
Impact rated and compatible with battery impact drivers
Precision finished one-piece design increases durability
1/4 inch Hex Quick-Lock Shank provides a secure connection
40Cr body with ig50 Carbide tip for superior cutting capability
Corrosion resistant black oxide and sandblast finish
Related links
- CK Chrome Alloy Steel Drill Bit 6 mm 1, 105mm Overall
- CK Chrome Alloy Steel Drill Bit 5 mm 1, 105mm Overall
- CK Chrome Alloy Steel Drill Bit 5.5 mm 1, 105mm Overall
- CK Chrome Alloy Steel Drill Bit 4 mm 1, 105mm Overall
- CK Chrome Alloy Steel Drill Bit 8 mm 1, 105mm Overall
- Bosch High Alloy Steel Hammer Drill Bit 7 mm 1, 110mm Overall
- Bosch High Alloy Steel Hammer Drill Bit 7 mm 1, 160mm Overall
- BETA HSS 105mm Overall
