CK Tungsten Carbide Tip Concrete Drill Bit 10 mm 5, 450mm Overall
- RS Stock No.:
- 857-545
- Mfr. Part No.:
- T3120A 1045
- Manufacturer:
- CK
Image representative of range
Subtotal (1 unit)*
€12.84
(exc. VAT)
€15.79
(inc. VAT)
Temporarily out of stock
- 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.84 |
*price indicative
- RS Stock No.:
- 857-545
- Mfr. Part No.:
- T3120A 1045
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Drill Bit | |
| Material | Tungsten Carbide Tip | |
| Sub Type | Concrete Drill Bit | |
| Number of Flutes | 2 | |
| Overall Length | 450mm | |
| Flute Type | Ground | |
| Number of Pieces | 5 | |
| Shank Type | Sds Plus Shank | |
| Drill Bit Size | 10mm | |
| Cutting Direction | Straight | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Drill Bit | ||
Material Tungsten Carbide Tip | ||
Sub Type Concrete Drill Bit | ||
Number of Flutes 2 | ||
Overall Length 450mm | ||
Flute Type Ground | ||
Number of Pieces 5 | ||
Shank Type Sds Plus Shank | ||
Drill Bit Size 10mm | ||
Cutting Direction Straight | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The CK SDS Drill Bit is a robust drilling tool designed for effectively penetrating concrete and stone, ensuring precise results with minimal effort.
Tungsten carbide tipped for enhanced durability and longevity
Optimised geometry facilitates efficient drilling performance
Vacuum brazed tips ensure increased resilience during use
Related links
- CK Tungsten Carbide Tip Concrete Drill Bit 12 mm 5, 450mm Overall
- CK Tungsten Carbide Tip Concrete Drill Bit 25 mm 5, 450mm Overall
- CK Tungsten Carbide Tip Concrete Drill Bit 16 mm 5, 450mm Overall
- CK Tungsten Carbide Tip Concrete Drill Bit 20 mm 5, 450mm Overall
- CK Tungsten Carbide Tip Concrete Drill Bit 10 mm 5, 160mm Overall
- CK Tungsten Carbide Tip Concrete Drill Bit 5.5 mm 5, 110mm Overall
- CK Tungsten Carbide Tip Concrete Drill Bit 5.5 mm 5, 160mm Overall
- CK Tungsten Carbide Tip Concrete Drill Bit 5 mm 5, 160mm Overall
