CK Tungsten Carbide Tip Concrete Drill Bit 5.5 mm 5, 110mm Overall
- RS Stock No.:
- 857-537
- Mfr. Part No.:
- T3120A 05511
- Manufacturer:
- CK
Image representative of range
Subtotal (1 unit)*
€3.65
(exc. VAT)
€4.49
(inc. VAT)
In Stock
- 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.65 |
*price indicative
- RS Stock No.:
- 857-537
- Mfr. Part No.:
- T3120A 05511
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Drill Bit | |
| Material | Tungsten Carbide Tip | |
| Number of Flutes | 2 | |
| Sub Type | Concrete Drill Bit | |
| Overall Length | 110mm | |
| Flute Type | Ground | |
| Shank Type | Sds Plus Shank | |
| Number of Pieces | 5 | |
| Cutting Direction | Straight | |
| Drill Bit Size | 5.5mm | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Drill Bit | ||
Material Tungsten Carbide Tip | ||
Number of Flutes 2 | ||
Sub Type Concrete Drill Bit | ||
Overall Length 110mm | ||
Flute Type Ground | ||
Shank Type Sds Plus Shank | ||
Number of Pieces 5 | ||
Cutting Direction Straight | ||
Drill Bit Size 5.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The CK SDS Drill Bit is expertly designed for precision drilling, specifically tailored for use with SDS-plus shank power tools. Its robust construction ensures reliable performance across various materials.
Tungsten carbide tip minimises bit walk and enhances drilling speed
Vacuum brazed tips improve durability for extended tool life
Ground fluted design optimises debris removal during drilling
Compatible with all leading brands of power tools for versatility
Related links
- CK Tungsten Carbide Tip Concrete Drill Bit 4 mm 5, 110mm Overall
- CK Tungsten Carbide Tip Concrete Drill Bit 5 mm 5, 110mm Overall
- CK Tungsten Carbide Tip Concrete Drill Bit 6 mm 5, 110mm Overall
- CK Tungsten Carbide Tip Concrete Drill Bit 5.5 mm 5, 160mm Overall
- CK Tungsten Carbide Tip Concrete Drill Bit 5.5 mm 10, 85mm Overall
- CK Tungsten Carbide Tip Concrete Drill Bit 5.5 mm 10, 150mm Overall
- CK Tungsten Carbide Tip Concrete Drill Bit 10 mm 5, 450mm Overall
- CK Tungsten Carbide Tip Concrete Drill Bit 12 mm 5, 450mm Overall
