CK Tungsten Carbide Tip Concrete Drill Bit 10 mm 5, 160mm Overall

Image representative of range

Subtotal (1 unit)*

€5.10

(exc. VAT)

€6.27

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5.10

*price indicative

RS Stock No.:
857-544
Mfr. Part No.:
T3120A 1016
Manufacturer:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Product Type

Drill Bit

Material

Tungsten Carbide Tip

Sub Type

Concrete Drill Bit

Number of Flutes

2

Overall Length

160mm

Flute Type

Ground

Number of Pieces

5

Shank Type

Sds Plus Shank

Drill Bit Size

10mm

Cutting Direction

Straight

RoHS Status: Exempt

COO (Country of Origin):
CN
The CK SDS Drill Bit offers robust drilling capabilities designed specifically for concrete and stone materials, delivering optimal performance through Advanced engineering and features.

Tungsten carbide tipped for enhanced durability and cutting efficiency

Optimised geometry ensures superior drilling in tough materials

Vacuum brazed tips extend the lifespan of the drill

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy