CK Tungsten Carbide Tip Concrete Drill Bit 5.5 mm 5, 160mm Overall

Image representative of range

Subtotal (1 unit)*

€3.86

(exc. VAT)

€4.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3.86

*price indicative

RS Stock No.:
857-538
Mfr. Part No.:
T3120A 05516
Manufacturer:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Product Type

Drill Bit

Material

Tungsten Carbide Tip

Number of Flutes

2

Sub Type

Concrete Drill Bit

Flute Type

Ground

Overall Length

160mm

Shank Type

Sds Plus Shank

Number of Pieces

5

Cutting Direction

Straight

Drill Bit Size

5.5mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The CK SDS Drill Bit designed for precision drilling in concrete and stone, providing an efficient solution for professional and DIY applications alike.

Tungsten carbide tipped for enhanced drilling performance

Optimised geometry ensures effective penetration in various materials

Vacuum brazed tips maximise durability and longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy