CK Tungsten Carbide Tip Concrete Drill Bit 5 mm 5, 160mm Overall
- RS Stock No.:
- 857-634
- Mfr. Part No.:
- T3120A 0516
- Manufacturer:
- CK
Image representative of range
Subtotal (1 unit)*
€3.86
(exc. VAT)
€4.75
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.86 |
*price indicative
- RS Stock No.:
- 857-634
- Mfr. Part No.:
- T3120A 0516
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Drill Bit | |
| Material | Tungsten Carbide Tip | |
| Sub Type | Concrete Drill Bit | |
| Number of Flutes | 2 | |
| Flute Type | Ground | |
| Overall Length | 160mm | |
| Number of Pieces | 5 | |
| Shank Type | Sds Plus Shank | |
| Cutting Direction | Straight | |
| Drill Bit Size | 5mm | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Drill Bit | ||
Material Tungsten Carbide Tip | ||
Sub Type Concrete Drill Bit | ||
Number of Flutes 2 | ||
Flute Type Ground | ||
Overall Length 160mm | ||
Number of Pieces 5 | ||
Shank Type Sds Plus Shank | ||
Cutting Direction Straight | ||
Drill Bit Size 5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The CK SDS Drill Bit provides precision drilling for a variety of substrates, delivering reliable performance with its Advanced design tailored for speed and efficiency.
Tungsten carbide tip reduces bit walk and speeds up drilling
Vacuum brazed tips enhance durability for extended use
Ground fluted design ensures optimal debris removal
SDS-plus shank fits all leading brands of power tools
Related links
- CK Tungsten Carbide Tip Concrete Drill Bit 10 mm 5, 160mm Overall
- CK Tungsten Carbide Tip Concrete Drill Bit 5.5 mm 5, 160mm Overall
- CK Tungsten Carbide Tip Concrete Drill Bit 8 mm 5, 160mm Overall
- CK Tungsten Carbide Tip Concrete Drill Bit 6.5 mm 5, 160mm Overall
- CK Tungsten Carbide Tip Concrete Drill Bit 7 mm 5, 160mm Overall
- CK Tungsten Carbide Tip Concrete Drill Bit 6 mm 5, 160mm Overall
- CK Tungsten Carbide Tip Concrete Drill Bit 5 mm 5, 110mm Overall
- CK Tungsten Carbide Tip Concrete Drill Bit 10 mm 5, 450mm Overall
