CK Tungsten Carbide Tip Concrete Drill Bit 6 mm 5, 110mm Overall
- RS Stock No.:
- 857-539
- Mfr. Part No.:
- T3120A 0611
- Manufacturer:
- CK
Image representative of range
Subtotal (1 unit)*
€3.65
(exc. VAT)
€4.49
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.65 |
*price indicative
- RS Stock No.:
- 857-539
- Mfr. Part No.:
- T3120A 0611
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Drill Bit | |
| Material | Tungsten Carbide Tip | |
| Number of Flutes | 2 | |
| Sub Type | Concrete Drill Bit | |
| Overall Length | 110mm | |
| Flute Type | Ground | |
| Shank Type | Sds Plus Shank | |
| Number of Pieces | 5 | |
| Cutting Direction | Straight | |
| Drill Bit Size | 6mm | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Drill Bit | ||
Material Tungsten Carbide Tip | ||
Number of Flutes 2 | ||
Sub Type Concrete Drill Bit | ||
Overall Length 110mm | ||
Flute Type Ground | ||
Shank Type Sds Plus Shank | ||
Number of Pieces 5 | ||
Cutting Direction Straight | ||
Drill Bit Size 6mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The CK SDS Drill Bit designed for efficient drilling through concrete and stone, featuring Advanced geometry for maximum performance and durability.
Tungsten carbide tipped for enhanced drilling efficiency
Vacuum brazed tips ensure long-lasting durability
Ground flutes facilitate optimum debris removal during use
Equipped with an SDS-plus shank for easy tool compatibility
Diameter of 6 mm for precise drilling applications
Working length of 48 mm supports various drilling depths
Total length of 110 mm provides versatility in usage
Related links
- CK Tungsten Carbide Tip Concrete Drill Bit 4 mm 5, 110mm Overall
- CK Tungsten Carbide Tip Concrete Drill Bit 5 mm 5, 110mm Overall
- CK Tungsten Carbide Tip Concrete Drill Bit 5.5 mm 5, 110mm Overall
- CK Tungsten Carbide Tip Concrete Drill Bit 6 mm 5, 160mm Overall
- CK Tungsten Carbide Tip Concrete Drill Bit 10 mm 5, 450mm Overall
- CK Tungsten Carbide Tip Concrete Drill Bit 12 mm 5, 450mm Overall
- CK Tungsten Carbide Tip Concrete Drill Bit 10 mm 5, 160mm Overall
- CK Tungsten Carbide Tip Concrete Drill Bit 5.5 mm 5, 160mm Overall
