CK Tungsten Carbide Tip Concrete Drill Bit 4 mm 5, 110mm Overall
- RS Stock No.:
- 857-631
- Mfr. Part No.:
- T3120A 0411
- Manufacturer:
- CK
Image representative of range
Subtotal (1 unit)*
€3.37
(exc. VAT)
€4.15
(inc. VAT)
In Stock
- Plus 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.37 |
*price indicative
- RS Stock No.:
- 857-631
- Mfr. Part No.:
- T3120A 0411
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Drill Bit | |
| Material | Tungsten Carbide Tip | |
| Sub Type | Concrete Drill Bit | |
| Number of Flutes | 2 | |
| Overall Length | 110mm | |
| Flute Type | Ground | |
| Number of Pieces | 5 | |
| Shank Type | Sds Plus Shank | |
| Drill Bit Size | 4mm | |
| Cutting Direction | Straight | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Drill Bit | ||
Material Tungsten Carbide Tip | ||
Sub Type Concrete Drill Bit | ||
Number of Flutes 2 | ||
Overall Length 110mm | ||
Flute Type Ground | ||
Number of Pieces 5 | ||
Shank Type Sds Plus Shank | ||
Drill Bit Size 4mm | ||
Cutting Direction Straight | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The CK SDS Drill Bit offers precision drilling for various materials, designed to enhance performance and efficiency in various applications.
Tungsten carbide tip reduces bit walk and ensures Faster drilling
Vacuum brazed tips increase durability for long-lasting performance
Ground fluted design optimises debris removal for smoother operation
SDS-plus shank compatibility allows use with leading power tool brands
Related links
- CK Tungsten Carbide Tip Concrete Drill Bit 5 mm 5, 110mm Overall
- CK Tungsten Carbide Tip Concrete Drill Bit 5.5 mm 5, 110mm Overall
- CK Tungsten Carbide Tip Concrete Drill Bit 6 mm 5, 110mm Overall
- CK Tungsten Carbide Tip Concrete Drill Bit 10 mm 5, 450mm Overall
- CK Tungsten Carbide Tip Concrete Drill Bit 12 mm 5, 450mm Overall
- CK Tungsten Carbide Tip Concrete Drill Bit 10 mm 5, 160mm Overall
- CK Tungsten Carbide Tip Concrete Drill Bit 5.5 mm 5, 160mm Overall
- CK Tungsten Carbide Tip Concrete Drill Bit 5 mm 5, 160mm Overall
