CK Tungsten Carbide Tip Concrete Drill Bit 6 mm 10, 150mm Overall

Image representative of range

Subtotal (1 unit)*

€3.35

(exc. VAT)

€4.12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3.35

*price indicative

RS Stock No.:
857-617
Mfr. Part No.:
T3110A 06150
Manufacturer:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Product Type

Drill Bit

Material

Tungsten Carbide Tip

Number of Flutes

2

Sub Type

Concrete Drill Bit

Flute Type

Ground

Overall Length

150mm

Number of Pieces

10

Shank Type

Straight

Drill Bit Size

6mm

Cutting Direction

Straight

RoHS Status: Exempt

COO (Country of Origin):
CN
The CK masonry drill bit designed for precision drilling in masonry materials, providing efficient performance for both professional and DIY applications.

Special design tungsten carbide tip reduces bit walk and facilitates Faster drilling

Vacuum brazed tips enhance durability for long-lasting use

Ground fluted design ensures precision and optimum debris removal

PGM certified, guaranteeing high-quality performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy