CK Tungsten Carbide Tip Concrete Drill Bit 14 mm 10, 150mm Overall

Image representative of range

Subtotal (1 unit)*

€5.39

(exc. VAT)

€6.63

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5.39

*price indicative

RS Stock No.:
857-627
Mfr. Part No.:
T3110A 14150
Manufacturer:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Product Type

Drill Bit

Material

Tungsten Carbide Tip

Sub Type

Concrete Drill Bit

Number of Flutes

2

Flute Type

Ground

Overall Length

150mm

Number of Pieces

10

Shank Type

Straight

Drill Bit Size

14mm

Cutting Direction

Straight

RoHS Status: Exempt

COO (Country of Origin):
CN
The CK masonry drill bit provides precision drilling for a variety of masonry applications, designed for optimal durability and efficiency during use.

Special design with tungsten carbide tip for reduced bit walk and Faster drilling

Vacuum brazed tips enhance durability for long-lasting performance

Ground fluted design ensures precision and optimal debris removal

PGM certified, guaranteeing superior quality for users

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy