CK Tungsten Carbide Tip Concrete Drill Bit 10 mm 10, 150mm Overall

Image representative of range

Subtotal (1 unit)*

€3.37

(exc. VAT)

€4.15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3.37

*price indicative

RS Stock No.:
857-623
Mfr. Part No.:
T3110A 10150
Manufacturer:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Product Type

Drill Bit

Material

Tungsten Carbide Tip

Sub Type

Concrete Drill Bit

Number of Flutes

2

Flute Type

Ground

Overall Length

150mm

Number of Pieces

10

Shank Type

Straight

Drill Bit Size

10mm

Cutting Direction

Straight

RoHS Status: Exempt

COO (Country of Origin):
CN
The CK masonry drill bit offers precision drilling for professionals and enthusiasts alike, featuring a specialised design for effective use in masonry applications.

Special design tungsten carbide tip reduces bit walk and enhances drilling speed

Vacuum brazed tips enhance durability and extend the lifespan of the bit

Ground fluted design ensures precision and optimum debris removal

PGM certified, guaranteeing quality and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy