CK Tungsten Carbide Tip Concrete Drill Bit 7 mm 10, 150mm Overall
- RS Stock No.:
- 857-621
- Mfr. Part No.:
- T3110A 07150
- Manufacturer:
- CK
Image representative of range
Subtotal (1 unit)*
€3.78
(exc. VAT)
€4.65
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.78 |
*price indicative
- RS Stock No.:
- 857-621
- Mfr. Part No.:
- T3110A 07150
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Drill Bit | |
| Material | Tungsten Carbide Tip | |
| Sub Type | Concrete Drill Bit | |
| Number of Flutes | 2 | |
| Overall Length | 150mm | |
| Flute Type | Ground | |
| Shank Type | Straight | |
| Number of Pieces | 10 | |
| Cutting Direction | Straight | |
| Drill Bit Size | 7mm | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Drill Bit | ||
Material Tungsten Carbide Tip | ||
Sub Type Concrete Drill Bit | ||
Number of Flutes 2 | ||
Overall Length 150mm | ||
Flute Type Ground | ||
Shank Type Straight | ||
Number of Pieces 10 | ||
Cutting Direction Straight | ||
Drill Bit Size 7mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The CK masonry drill bit designed for efficient drilling in hard materials with precision and speed. Its robust construction ensures reliability, making it Ideal for professional use in masonry applications.
Special design tungsten carbide tip reduces bit walk and enhances drilling speed
Vacuum brazed tips provide increased durability for longer tool life
Ground fluted design ensures precision and optimal debris removal
PGM certification guarantees consistent quality and performance
Related links
- CK Tungsten Carbide Tip Concrete Drill Bit 6.5 mm 10, 150mm Overall
- CK Tungsten Carbide Tip Concrete Drill Bit 13 mm 10, 150mm Overall
- CK Tungsten Carbide Tip Concrete Drill Bit 5.5 mm 10, 150mm Overall
- CK Tungsten Carbide Tip Concrete Drill Bit 10 mm 10, 150mm Overall
- CK Tungsten Carbide Tip Concrete Drill Bit 12 mm 10, 150mm Overall
- CK Tungsten Carbide Tip Concrete Drill Bit 5 mm 10, 150mm Overall
- CK Tungsten Carbide Tip Concrete Drill Bit 14 mm 10, 150mm Overall
- CK Tungsten Carbide Tip Concrete Drill Bit 6 mm 10, 150mm Overall
