CK Tungsten Carbide Tip Concrete Drill Bit 5 mm 10, 85mm Overall

Image representative of range

Subtotal (1 unit)*

€2.03

(exc. VAT)

€2.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2.03

*price indicative

RS Stock No.:
857-615
Mfr. Part No.:
T3110A 0585
Manufacturer:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Product Type

Drill Bit

Material

Tungsten Carbide Tip

Number of Flutes

2

Sub Type

Concrete Drill Bit

Overall Length

85mm

Flute Type

Ground

Shank Type

Straight

Number of Pieces

10

Cutting Direction

Straight

Drill Bit Size

5mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The CK drill bit is a high-performance tool designed for masonry drilling. Its Advanced features ensure efficient drilling and durability for professional users.

Special design tungsten carbide tip reduces bit walk and enhances drilling speed

Vacuum brazed tips provide increased durability for prolonged use

Ground fluted design ensures precision and optimal debris removal

PGM certified, guaranteeing high quality standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy