CK Tungsten Carbide Tip Concrete Drill Bit 5.5 mm 10, 85mm Overall
- RS Stock No.:
- 857-614
- Mfr. Part No.:
- T3110A 05585
- Manufacturer:
- CK
Image representative of range
Subtotal (1 unit)*
€2.18
(exc. VAT)
€2.68
(inc. VAT)
Temporarily out of stock
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.18 |
*price indicative
- RS Stock No.:
- 857-614
- Mfr. Part No.:
- T3110A 05585
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Drill Bit | |
| Material | Tungsten Carbide Tip | |
| Sub Type | Concrete Drill Bit | |
| Number of Flutes | 2 | |
| Overall Length | 85mm | |
| Flute Type | Ground | |
| Shank Type | Straight | |
| Number of Pieces | 10 | |
| Drill Bit Size | 5.5mm | |
| Cutting Direction | Straight | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Drill Bit | ||
Material Tungsten Carbide Tip | ||
Sub Type Concrete Drill Bit | ||
Number of Flutes 2 | ||
Overall Length 85mm | ||
Flute Type Ground | ||
Shank Type Straight | ||
Number of Pieces 10 | ||
Drill Bit Size 5.5mm | ||
Cutting Direction Straight | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The CK masonry drill bit designed for precision drilling in masonry materials, ensuring efficient and effective performance in a variety of conditions.
Tungsten carbide tip for reduced bit walk and Faster drilling
Vacuum brazed tips enhance durability
Ground fluted design ensures precision and optimal debris removal
PGM certified for guaranteed quality
Related links
- CK Tungsten Carbide Tip Concrete Drill Bit 5 mm 10, 85mm Overall
- CK Tungsten Carbide Tip Concrete Drill Bit 5.5 mm 10, 150mm Overall
- CK Tungsten Carbide Tip Concrete Drill Bit 5.5 mm 5, 110mm Overall
- CK Tungsten Carbide Tip Concrete Drill Bit 5.5 mm 5, 160mm Overall
- CK Tungsten Carbide Tip Concrete Drill Bit 7 mm 10, 100mm Overall
- CK Tungsten Carbide Tip Concrete Drill Bit 6 mm 10, 100mm Overall
- CK Tungsten Carbide Tip Concrete Drill Bit 12 mm 10, 150mm Overall
- CK Tungsten Carbide Tip Concrete Drill Bit 5 mm 10, 150mm Overall
