CK Tungsten Carbide Tip Concrete Drill Bit 7 mm 5, 160mm Overall
- RS Stock No.:
- 857-542
- Mfr. Part No.:
- T3120A 0716
- Manufacturer:
- CK
Image representative of range
Subtotal (1 unit)*
€4.08
(exc. VAT)
€5.02
(inc. VAT)
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.08 |
*price indicative
- RS Stock No.:
- 857-542
- Mfr. Part No.:
- T3120A 0716
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Drill Bit | |
| Material | Tungsten Carbide Tip | |
| Number of Flutes | 2 | |
| Sub Type | Concrete Drill Bit | |
| Overall Length | 160mm | |
| Flute Type | Ground | |
| Shank Type | Sds Plus Shank | |
| Number of Pieces | 5 | |
| Cutting Direction | Straight | |
| Drill Bit Size | 7mm | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Drill Bit | ||
Material Tungsten Carbide Tip | ||
Number of Flutes 2 | ||
Sub Type Concrete Drill Bit | ||
Overall Length 160mm | ||
Flute Type Ground | ||
Shank Type Sds Plus Shank | ||
Number of Pieces 5 | ||
Cutting Direction Straight | ||
Drill Bit Size 7mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The CK SDS drill bit designed for precision drilling in concrete and stone. Its robust construction and Advanced features ensure durability and efficiency, making it an essential tool for both professionals and DIY enthusiasts.
Tungsten carbide tipped for enhanced drilling performance
Optimised geometry specifically crafted for concrete and stone
Vacuum brazed tips provide exceptional durability and longevity
Related links
- CK Tungsten Carbide Tip Concrete Drill Bit 10 mm 5, 160mm Overall
- CK Tungsten Carbide Tip Concrete Drill Bit 5 mm 5, 160mm Overall
- CK Tungsten Carbide Tip Concrete Drill Bit 5.5 mm 5, 160mm Overall
- CK Tungsten Carbide Tip Concrete Drill Bit 8 mm 5, 160mm Overall
- CK Tungsten Carbide Tip Concrete Drill Bit 6.5 mm 5, 160mm Overall
- CK Tungsten Carbide Tip Concrete Drill Bit 6 mm 5, 160mm Overall
- CK Tungsten Carbide Tip Concrete Drill Bit 10 mm 5, 450mm Overall
- CK Tungsten Carbide Tip Concrete Drill Bit 12 mm 5, 450mm Overall
