CK Tungsten Carbide Tip Concrete Drill Bit 8 mm 10, 150mm Overall
- RS Stock No.:
- 857-622
- Mfr. Part No.:
- T3110A 08150
- Manufacturer:
- CK
Image representative of range
Subtotal (1 unit)*
€2.80
(exc. VAT)
€3.44
(inc. VAT)
Temporarily out of stock
- Shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.80 |
*price indicative
- RS Stock No.:
- 857-622
- Mfr. Part No.:
- T3110A 08150
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Drill Bit | |
| Material | Tungsten Carbide Tip | |
| Number of Flutes | 2 | |
| Sub Type | Concrete Drill Bit | |
| Flute Type | Ground | |
| Overall Length | 150mm | |
| Shank Type | Straight | |
| Number of Pieces | 10 | |
| Drill Bit Size | 8mm | |
| Cutting Direction | Straight | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Drill Bit | ||
Material Tungsten Carbide Tip | ||
Number of Flutes 2 | ||
Sub Type Concrete Drill Bit | ||
Flute Type Ground | ||
Overall Length 150mm | ||
Shank Type Straight | ||
Number of Pieces 10 | ||
Drill Bit Size 8mm | ||
Cutting Direction Straight | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The CK masonry drill bit designed specifically for efficient and accurate drilling into concrete and masonry surfaces, ensuring a high-performance experience.
Special design features a tungsten carbide tip that reduces bit walk and ensures Faster drilling
Vacuum brazed tips enhance durability for prolonged usage
Ground fluted design guarantees precision and optimal debris removal
PGM certified, assuring top-notch quality for demanding tasks
Related links
- CK Tungsten Carbide Tip Concrete Drill Bit 6.5 mm 10, 150mm Overall
- CK Tungsten Carbide Tip Concrete Drill Bit 5.5 mm 10, 150mm Overall
- CK Tungsten Carbide Tip Concrete Drill Bit 13 mm 10, 150mm Overall
- CK Tungsten Carbide Tip Concrete Drill Bit 10 mm 10, 150mm Overall
- CK Tungsten Carbide Tip Concrete Drill Bit 12 mm 10, 150mm Overall
- CK Tungsten Carbide Tip Concrete Drill Bit 5 mm 10, 150mm Overall
- CK Tungsten Carbide Tip Concrete Drill Bit 6 mm 10, 150mm Overall
- CK Tungsten Carbide Tip Concrete Drill Bit 14 mm 10, 150mm Overall
