CK Carbide Tip Concrete Drill Bit 7 mm, 150mm Overall
- RS Stock No.:
- 857-645
- Mfr. Part No.:
- T3114 0715
- Manufacturer:
- CK
Subtotal (1 unit)*
€11.34
(exc. VAT)
€13.95
(inc. VAT)
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.34 |
*price indicative
- RS Stock No.:
- 857-645
- Mfr. Part No.:
- T3114 0715
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Drill Bit | |
| Material | Carbide Tip | |
| Sub Type | Concrete Drill Bit | |
| Number of Flutes | 1 | |
| Overall Length | 150mm | |
| Flute Type | Twist | |
| Shank Type | Hex | |
| Cutting Direction | Straight | |
| Drill Bit Size | 7mm | |
| Shank Size | 6.35mm | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Drill Bit | ||
Material Carbide Tip | ||
Sub Type Concrete Drill Bit | ||
Number of Flutes 1 | ||
Overall Length 150mm | ||
Flute Type Twist | ||
Shank Type Hex | ||
Cutting Direction Straight | ||
Drill Bit Size 7mm | ||
Shank Size 6.35mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The CK masonry and multi-material bit offers precision drilling in fragile materials while maintaining durability. With a length of 150mm, it is engineered for efficient performance across a range of applications.
Innovative Ceratizit carbide tip with patented groove technology for enhanced performance
Optimised for drilling delicate materials like roof tiles and slates
Achieves up to 30% less pressure than standard carbide bits
Related links
- CK Carbide Tip Concrete Drill Bit 6.5 mm, 150mm Overall
- CK Carbide Tip Concrete Drill Bit 5.5 mm, 150mm Overall
- CK Carbide Tip Concrete Drill Bit 8 mm, 150mm Overall
- CK Carbide Tip Concrete Drill Bit 6 mm, 150mm Overall
- CK Tungsten Carbide Tip Concrete Drill Bit 12 mm 10, 150mm Overall
- CK Tungsten Carbide Tip Concrete Drill Bit 14 mm 10, 150mm Overall
- CK Tungsten Carbide Tip Concrete Drill Bit 10 mm 10, 150mm Overall
- CK Tungsten Carbide Tip Concrete Drill Bit 7 mm 10, 150mm Overall
