CK Carbide Tip Concrete Drill Bit 8 mm, 150mm Overall
- RS Stock No.:
- 857-646
- Mfr. Part No.:
- T3114 0815
- Manufacturer:
- CK
Subtotal (1 unit)*
€11.76
(exc. VAT)
€14.46
(inc. VAT)
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.76 |
*price indicative
- RS Stock No.:
- 857-646
- Mfr. Part No.:
- T3114 0815
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Drill Bit | |
| Material | Carbide Tip | |
| Number of Flutes | 1 | |
| Sub Type | Concrete Drill Bit | |
| Flute Type | Twist | |
| Overall Length | 150mm | |
| Shank Type | Hex | |
| Drill Bit Size | 8mm | |
| Cutting Direction | Straight | |
| Shank Size | 6.35mm | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Drill Bit | ||
Material Carbide Tip | ||
Number of Flutes 1 | ||
Sub Type Concrete Drill Bit | ||
Flute Type Twist | ||
Overall Length 150mm | ||
Shank Type Hex | ||
Drill Bit Size 8mm | ||
Cutting Direction Straight | ||
Shank Size 6.35mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The CK masonry and multi-material bit designed for precision drilling in fragile materials, ensuring utmost efficiency and durability.
Innovative Ceratizit Carbide tip with patented groove technology enhances drilling effectiveness
Optimised for delicate materials like roof tiles and kitchen/bathroom tiles
Allows for 30% less pressure than standard carbide bits for efficient drilling
Related links
- CK Carbide Tip Concrete Drill Bit 5.5 mm, 150mm Overall
- CK Carbide Tip Concrete Drill Bit 6.5 mm, 150mm Overall
- CK Carbide Tip Concrete Drill Bit 6 mm, 150mm Overall
- CK Carbide Tip Concrete Drill Bit 7 mm, 150mm Overall
- CK Tungsten Carbide Tip Concrete Drill Bit 8 mm 10, 150mm Overall
- CK Tungsten Carbide Tip Concrete Drill Bit 12 mm 10, 150mm Overall
- CK Tungsten Carbide Tip Concrete Drill Bit 14 mm 10, 150mm Overall
- CK Tungsten Carbide Tip Concrete Drill Bit 10 mm 10, 150mm Overall
