RS PRO High Speed Steel, 12.3 mm, 151mm Overall, 12.3 mm Shank Drill Bit
- RS Stock No.:
- 905-746
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 pack of 5 units)*
€69.60
(exc. VAT)
€85.61
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €69.60 | €13.92 |
*price indicative
- RS Stock No.:
- 905-746
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Drill Bit | |
| Material | High Speed Steel | |
| Number of Flutes | 2 | |
| Flute Type | Helical | |
| Overall Length | 151mm | |
| Number of Pieces | 5 | |
| Shank Type | Cylindrical/Straight | |
| Finish | Bright | |
| Drilling Length | 101mm | |
| Drill Bit Size | 12.3mm | |
| Shank Size | 12.3mm | |
| Coolant Through | No | |
| Standards/Approvals | DIN 338 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Drill Bit | ||
Material High Speed Steel | ||
Number of Flutes 2 | ||
Flute Type Helical | ||
Overall Length 151mm | ||
Number of Pieces 5 | ||
Shank Type Cylindrical/Straight | ||
Finish Bright | ||
Drilling Length 101mm | ||
Drill Bit Size 12.3mm | ||
Shank Size 12.3mm | ||
Coolant Through No | ||
Standards/Approvals DIN 338 | ||
- COO (Country of Origin):
- KR
The RS PRO drill bit is a high-performance tool designed for precision and durability across a variety of materials, designed to provide extended tool life through superior wear resistance and efficient chip evacuation.
Tin-coated working area enhances wear resistance for prolonged tool lifespan
Self-centring split point from 1.6 mm+ reduces drill wandering for precise starts
Bright-finish body improves chip clearance, minimising heat buildup during operation
Constructed from high-speed steel, ensuring robust performance in demanding applications
Related links
- Dormer High Speed Steel Tin 151mm Overall, 12.3 mm Shank Drill Bit
- RS PRO HSS 151mm Overall, 12.3 mm Shank Drill Bit
- RS PRO High Speed Steel 151mm Overall, 12 mm Shank Drill Bit
- RS PRO High Speed Steel 151mm Overall, 12.8 mm Shank Drill Bit
- RS PRO High Speed Steel 151mm Overall, 12.6 mm Shank Drill Bit
- RS PRO High Speed Steel 151mm Overall, 12.9 mm Shank Drill Bit
- RS PRO High Speed Steel 151mm Overall, 12.4 mm Shank Drill Bit
- RS PRO High Speed Steel 151mm Overall, 12.2 mm Shank Drill Bit
