RS PRO High Speed Steel, 12.6 mm, 151mm Overall, 12.6 mm Shank Drill Bit
- RS Stock No.:
- 905-750
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 pack of 5 units)*
€80.16
(exc. VAT)
€98.60
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €80.16 | €16.032 |
*price indicative
- RS Stock No.:
- 905-750
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Drill Bit | |
| Material | High Speed Steel | |
| Number of Flutes | 2 | |
| Overall Length | 151mm | |
| Flute Type | Helical | |
| Number of Pieces | 5 | |
| Shank Type | Cylindrical/Straight | |
| Finish | Bright | |
| Drilling Length | 101mm | |
| Drill Bit Size | 12.6mm | |
| Coolant Through | No | |
| Shank Size | 12.6mm | |
| Standards/Approvals | DIN 338 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Drill Bit | ||
Material High Speed Steel | ||
Number of Flutes 2 | ||
Overall Length 151mm | ||
Flute Type Helical | ||
Number of Pieces 5 | ||
Shank Type Cylindrical/Straight | ||
Finish Bright | ||
Drilling Length 101mm | ||
Drill Bit Size 12.6mm | ||
Coolant Through No | ||
Shank Size 12.6mm | ||
Standards/Approvals DIN 338 | ||
- COO (Country of Origin):
- KR
The RS PRO drill bit is a high-speed steel (HSS) tool designed for precision drilling across a variety of materials. Its robust construction and Advanced coating ensure durability and improved performance during operation.
Tin-coated working area enhances wear resistance for extended tool life
Self-centring split point reduces drill wandering and allows for accurate hole starts
Bright-finish body facilitates smooth chip evacuation and decreases heat build-up
A wide diameter range from 1.0mm to 13.0mm supports diverse drilling tasks
Related links
- Dormer High Speed Steel Tin 151mm Overall, 12.6 mm Shank Drill Bit
- RS PRO High Speed Steel 151mm Overall, 12 mm Shank Drill Bit
- RS PRO High Speed Steel 151mm Overall, 12.8 mm Shank Drill Bit
- RS PRO High Speed Steel 151mm Overall, 12.9 mm Shank Drill Bit
- RS PRO High Speed Steel 151mm Overall, 12.4 mm Shank Drill Bit
- RS PRO High Speed Steel 151mm Overall, 12.2 mm Shank Drill Bit
- RS PRO High Speed Steel 151mm Overall, 12.5 mm Shank Drill Bit
- RS PRO High Speed Steel 151mm Overall, 13 mm Shank Drill Bit
