RS PRO High Speed Steel, 12.4 mm, 151mm Overall, 12.4 mm Shank Drill Bit

Image representative of range

Subtotal (1 pack of 5 units)*

€77.28

(exc. VAT)

€95.05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€77.28€15.456

*price indicative

RS Stock No.:
905-748
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Drill Bit

Material

High Speed Steel

Number of Flutes

2

Overall Length

151mm

Flute Type

Helical

Shank Type

Cylindrical/Straight

Number of Pieces

5

Finish

Bright

Drilling Length

101mm

Drill Bit Size

12.4mm

Coolant Through

No

Shank Size

12.4mm

Standards/Approvals

DIN 338

COO (Country of Origin):
KR
The RS PRO drill bits offer outstanding performance and durability for various drilling tasks. Carefully designed to enhance precision, these tools are suited to withstand demanding drilling environments.

Tin-coated working area provides increased wear resistance, extending the tool's lifespan

Self-centring split point from 1.6 mm eliminates the need for centre punching and reduces drill wandering

Bright-finish body improves chip evacuation for smoother and cleaner drilling

Made from high-speed steel for superior strength and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy