RS PRO High Speed Steel, 12.9 mm, 151mm Overall, 12.9 mm Shank Drill Bit

Image representative of range

Subtotal (1 pack of 5 units)*

€80.16

(exc. VAT)

€98.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€80.16€16.032

*price indicative

RS Stock No.:
905-754
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Drill Bit

Material

High Speed Steel

Number of Flutes

2

Overall Length

151mm

Flute Type

Helical

Number of Pieces

5

Shank Type

Cylindrical/Straight

Finish

Bright

Coolant Through

No

Shank Size

12.9mm

Drill Bit Size

12.9mm

Drilling Length

101mm

Standards/Approvals

DIN 338

COO (Country of Origin):
KR
The RS PRO drill bit offers exceptional durability and precision, designed with a Titanium Nitride coating for superior wear resistance. It designed to ensure extended tool life while maintaining excellent drilling performance across various materials.

Tin-coated working area enhances wear resistance for a longer tool life

Self-centring split point design allows for accurate hole starts by minimising drill wandering

Bright-finish body promotes efficient chip clearance, reducing heat buildup during operation

Versatile sizes range from 1.0mm to 13.0mm, catering to various drilling needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy