CK Tungsten Carbide Tip Concrete Drill Bit 6 mm 5, 160mm Overall
- RS Stock No.:
- 857-540
- Mfr. Part No.:
- T3120A 0616
- Manufacturer:
- CK
Image representative of range
Subtotal (1 unit)*
€3.86
(exc. VAT)
€4.75
(inc. VAT)
In Stock
- 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.86 |
*price indicative
- RS Stock No.:
- 857-540
- Mfr. Part No.:
- T3120A 0616
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Drill Bit | |
| Material | Tungsten Carbide Tip | |
| Number of Flutes | 2 | |
| Sub Type | Concrete Drill Bit | |
| Overall Length | 160mm | |
| Flute Type | Ground | |
| Number of Pieces | 5 | |
| Shank Type | Sds Plus Shank | |
| Cutting Direction | Straight | |
| Drill Bit Size | 6mm | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Drill Bit | ||
Material Tungsten Carbide Tip | ||
Number of Flutes 2 | ||
Sub Type Concrete Drill Bit | ||
Overall Length 160mm | ||
Flute Type Ground | ||
Number of Pieces 5 | ||
Shank Type Sds Plus Shank | ||
Cutting Direction Straight | ||
Drill Bit Size 6mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The CK SDS drill bit offers precision drilling for concrete and stone, ensuring optimal performance with its robust construction and Advanced design, tailored for both efficiency and durability in various conditions.
Tungsten carbide tipped for enhanced drilling efficiency
Optimised geometry specifically designed for concrete and stone drilling
Vacuum brazed tips provide exceptional durability
Related links
- CK Tungsten Carbide Tip Concrete Drill Bit 10 mm 5, 160mm Overall
- CK Tungsten Carbide Tip Concrete Drill Bit 5 mm 5, 160mm Overall
- CK Tungsten Carbide Tip Concrete Drill Bit 5.5 mm 5, 160mm Overall
- CK Tungsten Carbide Tip Concrete Drill Bit 8 mm 5, 160mm Overall
- CK Tungsten Carbide Tip Concrete Drill Bit 6.5 mm 5, 160mm Overall
- CK Tungsten Carbide Tip Concrete Drill Bit 7 mm 5, 160mm Overall
- CK Tungsten Carbide Tip Concrete Drill Bit 6 mm 5, 110mm Overall
- CK Tungsten Carbide Tip Concrete Drill Bit 10 mm 5, 450mm Overall
