DJI CP.OS.00000505.03, Camera Mount for use with DJI Drones
- RS Stock No.:
- 949-307
- Mfr. Part No.:
- CP.OS.00000505.03
- Manufacturer:
- DJI
Subtotal (1 unit)*
€490.39
(exc. VAT)
€603.18
(inc. VAT)
Temporarily out of stock
- 13 unit(s) shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €490.39 |
*price indicative
- RS Stock No.:
- 949-307
- Mfr. Part No.:
- CP.OS.00000505.03
- Manufacturer:
- DJI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DJI | |
| Accessory Type | Camera Mount | |
| Product Type | Camera | |
| For Use With | DJI Drones | |
| Select all | ||
|---|---|---|
Brand DJI | ||
Accessory Type Camera Mount | ||
Product Type Camera | ||
For Use With DJI Drones | ||
- COO (Country of Origin):
- CN
The DJI action Camera is a high-performance device designed for capturing stunning video and images in various environments, equipped for both underwater and above-water use.
1/1.1-inch CMOS sensor offers exceptional image quality
IP68 waterproof rating ensures durability in aquatic environments
Three microphones enhance audio capture for clear sound
Electronic image stabilisation minimises motion blur
Supports microSD cards up to 1 TB for extensive storage options
High frame rate video capabilities provide smooth motion
Built-in storage of 64 GB allows for immediate use
