3M Scotch 9545N 9545N Cloth Tape, 50 mm x 19mm, Grey
- RS Stock No.:
- 834-315
- Mfr. Part No.:
- 7000062741
- Manufacturer:
- 3M
Subtotal (1 unit)*
€34.36
(exc. VAT)
€42.26
(inc. VAT)
Temporarily out of stock
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.36 |
*price indicative
- RS Stock No.:
- 834-315
- Mfr. Part No.:
- 7000062741
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Tape Type | Cloth Tape | |
| Product Type | Cloth Tape | |
| Colour | Grey | |
| Width | 19mm | |
| Length | 50mm | |
| Backing Material | PVC | |
| Thickness | 300μm | |
| Adhesive Material | Rubber | |
| Adhesion Strength | 3.5N/mm | |
| Elongation at Break | 6% | |
| Tensile Strength | 90N/cm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | IEC 60454-2 | |
| Trade Name | Scotch 9545N | |
| Model Number | 9545N | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Tape Type Cloth Tape | ||
Product Type Cloth Tape | ||
Colour Grey | ||
Width 19mm | ||
Length 50mm | ||
Backing Material PVC | ||
Thickness 300μm | ||
Adhesive Material Rubber | ||
Adhesion Strength 3.5N/mm | ||
Elongation at Break 6% | ||
Tensile Strength 90N/cm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals IEC 60454-2 | ||
Trade Name Scotch 9545N | ||
Model Number 9545N | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M tape is a heavy-duty impregnated cloth tape designed for various electrical applications. Its robust adhesive ensures strong, reliable bonding on multiple surfaces, making it Ideal for both temporary and permanent use.
Tensile strength of 90 N/cm provides excellent durability
Adhesion to steel exceeds 3.5 N/cm for reliable bonding
Water-repellent properties enhance performance in various conditions
Easily torn by hand for convenience in application
Natural rubber-based adhesive allows clean removal without residue